Checking distributor stock and pricing after the page loads.
Molex 0366480022 technical specifications.
| Color | Black |
| Contact Type | Male or Female |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 6.35mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MLX 42021 |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.