The MLX 36663 crimp tool is designed for use with 10-12AWG wire. It features a brass contact material with a tin plating and is suitable for signal contacts. The tool is packaged in tape and reel quantities of 2300 and is compliant with RoHS and REACH regulations. It is also low halogen compliant, making it a suitable choice for environmentally friendly applications.
Molex 0366630001 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Package Quantity | 2300 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MLX™ 36663 |
| Termination | Crimp |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0366630001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.