The MLX 36664 connector is a flexible flat cable connector with a maximum wire gauge of 12AWG and a minimum of 10AWG. It features a crimp termination and is available in a packaging quantity of 5000 pieces per bulk packaging. The connector is RoHS compliant and has a straight orientation. It is designed for use with cable and is unshielded.
Molex 0366640002 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Length | 20.05mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MLX™ 36664 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0366640002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.