This 3-contact through-hole male pin connector features a circular contact shape with a tin plating and a bronze contact material. It has a natural insulation color and is made of nylon. The connector is RoHS compliant and has a flammability rating of UL94 V-2. It is available in a tray packaging and has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C.
Molex 0367570022 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 6.35mm |
| RoHS Compliant | Yes |
| Series | MLX 36757 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0367570022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.