6.35mm (.250") Pitch MLX Power Connector Header, Socket Terminals, 2.13mm
Checking distributor stock and pricing after the page loads.
Molex 0367570061 technical specifications.
| Color | Natural |
| Contact Plating | Tin |
| Mount | Through Hole |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Tray |
| Pitch | 0.25inch |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.