6.35mm Pitch MLX Power Connector Header, 2.13mm Contact Diameter, Vertical, with Plastic Polarizing Peg, 12 Circuits,...
Checking distributor stock and pricing after the page loads.
Molex 0367590066 technical specifications.
| Mount | Through Hole |
| Orientation | Straight |
| Pitch | 6.35mm |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.