6.35mm Pitch MLX Power Connector Header with Socket Terminal, Vertical, 12 Circuits, Nylon 6/6 94V-2, Tin (Sn)...
Checking distributor stock and pricing after the page loads.
Molex 0367590146 technical specifications.
| Mount | Through Hole |
| Orientation | Straight |
| Pitch | 6.35mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.