This 4-position free hanging cable connector features a voltage rating of 250V and a contact depth of 85.7mm. It is constructed with brass contacts and has a tin plating. The insulation material is phenolic. The connector is packaged in bulk and has a straight orientation.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 85.7mm |
| Gender | Male |
| Insulation Material | Phenolic |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Series | Beau 38541 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |