This terminal block features a black color, brass contact material, and tin contact plating. The insulation material is phenolic and the termination method is solder. It has a straight orientation and is available in bulk packaging. The block is rated for 250V and has 8 positions in 2 rows with 1 port.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Insulation Material | Phenolic |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Beau 38541 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |