This terminal block features a voltage rating of 250V and is constructed with brass contacts plated with tin. The insulation material is phenolic, and the termination method is solder. It has a straight orientation and is packaged in bulk. The terminal block has 10 positions and 2 rows, with a single port and a black color. It is designed for free hanging applications.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Insulation Material | Phenolic |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Series | Beau 38541 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |