Molex 0385415412 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Male |
| Insulation Material | Phenolic |
| Mount | Free Hanging, Cable |
| Number of Contacts | 12 |
| Number of Ports | 1 |
| Number of Positions | 12 |
| Number of Rows | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Series | Beau 38541 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0385415412 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.