This terminal block features a voltage rating of 250V and is constructed with brass contacts that are plated with tin. The insulation material is phenolic and the contacts are terminated with solder. The block is available in a bulk packaging and is part of the Beau 38541 series. It has three positions and is designed for free hanging applications.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Insulation Material | Phenolic |
| Mount | Free Hanging |
| Number of Positions | 1 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Series | Beau 38541 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |