This 4-contact free hanging cable connector features a black phenolic insulation material and a brass contact material with a tin plating. It has a voltage rating of 250V and is packaged in bulk. The connector is designed for use in free hanging, cable applications and is terminated with solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0385416304 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Male |
| Insulation Material | Phenolic |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Rows | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Beau 38541 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0385416304 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.