The Beau 38610 connector features 30 circuits with 30 wire entries, rated for 300V and 10A. It has a thermoplastic insulation material and a nickel-plated brass terminal finish. The connector is suitable for panel and chassis mounting and is packaged in bulk quantities of 10. It meets the UL94 V-0 flammability rating and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0386100430 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel, Tin |
| Current Rating | 10A |
| Depth | 14mm |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Length | 203mm |
| Mount | Panel, Chassis |
| Number of Circuits | 30 |
| Number of Rows | 1 |
| Number of Wire Entries | 30 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 0.25inch |
| Radiation Hardening | No |
| Series | Beau™ 38610 |
| Terminal Finish | Nickel |
| Terminal Material | Brass |
| Termination | Screw |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0386100430 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.