This 4-position panel mount connector features a thermoplastic insulation material and a maximum operating temperature of 100°C. It can be mounted on panel or chassis and has a straight orientation. The connector is rated for 300V and has a wire gauge range of 14-22AWG. It meets the UL94 V-0 flammability rating and is available in bulk packaging.
Molex 0387200504 technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Number of Wire Entries | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 9.5mm |
| Series | Beau 38720 |
| Termination | Screw |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0387200504 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.