This terminal block features 4 circuits with 4 contacts, rated for 300V and 15A. It has a thermoplastic insulation material and a UL94 V-0 flammability rating. The block is designed for panel and chassis mounting with a straight orientation and can accommodate wire gauges from 14AWG to 22AWG. It operates within a temperature range of -40°C to 100°C and is available in bulk packaging with 380 pieces per package.
Molex 0387200804 technical specifications.
| Color | Black |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Number of Wire Entries | 4 |
| Orientation | Straight |
| Package Quantity | 380 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| Series | Beau™ 38720 |
| Termination | Screw |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0387200804 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.