
The Beau 38720 connector is a 10-position FFC/FPC connector with 10 contacts and a 0.375inch pitch. It has a voltage rating of 300V and a current rating of 15A. The connector is made of thermoplastic insulation material and has a UL94 V-0 flammability rating. It is designed for panel and chassis mounting and has an operating temperature range of -40°C to 100°C.
Molex 0387200810 technical specifications.
| Color | Black |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Rows | 1 |
| Number of Wire Entries | 10 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| Series | Beau™ 38720 |
| Termination | Screw |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0387200810 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.