
5-position, straight, ZIF/LIF flexible flat cable connector with a 9.53mm pitch. Features brass and steel contacts with tin and chromate plating, rated for 15A current and 300V maximum supply voltage. Constructed with black thermoplastic insulation, it offers screw termination and panel/chassis mounting capabilities. Operates within a temperature range of -40°C to 100°C, accommodating wire gauges from 12AWG to 22AWG.
Molex 0387201405 technical specifications.
| Color | Black |
| Contact Material | Brass, Steel |
| Contact Plating | Tin, Chromate |
| Current Rating | 15A |
| Depth | 16.8mm |
| Insulation Material | Thermoplastic |
| Length | 68.7mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Panel, Chassis |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Number of Wire Entries | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 9.53mm |
| RoHS Compliant | Yes |
| Series | Beau 38720 |
| Termination | Screw |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0387201405 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.