This 15-contact connector is designed for panel and chassis mounting, with a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It features a thermoplastic insulation material and a black color. The connector is part of the Beau 38720 series and is available in bulk packaging with a 9.5mm pitch. It can accommodate wire gauges ranging from 12AWG to 22AWG and has a screw termination.
Molex 0387201415 technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis |
| Number of Circuits | 15 |
| Number of Contacts | 15 |
| Number of Rows | 1 |
| Number of Wire Entries | 15 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 9.5mm |
| Series | Beau 38720 |
| Termination | Screw |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0387201415 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.