14-position, straight, ZIF & LIF flexible flat cable/flexible printed circuit connector with a 9.53mm pitch. Features brass and steel contacts with tin and chromate plating, rated for 300V and 25A per contact. Designed for panel or chassis mounting with solder termination, accommodating wire gauges from 14AWG to 22AWG. Constructed with a black thermoplastic insulator and housing, offering a wide operating temperature range of -40°C to 100°C and a UL94 V-0 flammability rating.
Molex 0387203214 technical specifications.
| Color | Black |
| Contact Material | Brass, Steel |
| Contact Plating | Tin, Chromate |
| Depth | 28.8mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Length | 154.4mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Panel, Chassis |
| Number of Circuits | 14 |
| Number of Contacts | 14 |
| Number of Rows | 1 |
| Number of Wire Entries | 14 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 9.53mm |
| Series | Beau 38720 |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0387203214 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.