
The Molex Beau 38720 series connector features a 9-position, 9-wire design with a panel mount configuration. It is rated for 300V and 15A, with a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The connector is constructed with PBT insulation and has a flammability rating of UL94 V-0. It is available in a bulk packaging configuration with 25 pieces per package.
Molex 0387203309 technical specifications.
| Color | Black |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | PBT |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis |
| Number of Circuits | 9 |
| Number of Rows | 1 |
| Number of Wire Entries | 9 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| Radiation Hardening | No |
| Series | Beau™ 38720 |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0387203309 to view detailed technical specifications.
No datasheet is available for this part.