This 5-position FFC/FPC connector features a 9.53mm pitch and supports wire gauges from 14AWG to 22AWG. It has a voltage rating of 300V and meets the UL94 V-0 flammability standard. The connector is designed for panel and chassis mounting and has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C.
Molex 0387203505 technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Rows | 1 |
| Number of Wire Entries | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 9.53mm |
| Series | Beau 38720 |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0387203505 to view detailed technical specifications.
No datasheet is available for this part.