
21-position, single-row flexible flat cable (FFC) / flexible printed circuit (FPC) connector with ZIF & LIF technology. Features a straight, panel mount orientation with a 9.53mm pitch and 0.375inch pitch. Constructed with a black thermoplastic insulator and brass contacts plated with nickel and tin, this connector offers a 15A current rating and 300V voltage rating. Suitable for wire gauges from 14AWG to 22AWG, it operates within a temperature range of -40°C to 100°C and boasts a UL94 V-0 flammability rating.
Molex 0387203521 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel, Tin |
| Current Rating | 15A |
| Depth | 28.8mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Length | 221.1mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis |
| Number of Circuits | 21 |
| Number of Contacts | 21 |
| Number of Rows | 1 |
| Number of Wire Entries | 21 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| Series | Beau™ 38720 |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0387203521 to view detailed technical specifications.
No datasheet is available for this part.