The Beau 38720 connector features 14 circuits and contacts, with a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It has a voltage rating of 300V and can accommodate wire gauges between 14AWG and 22AWG. The connector is available in bulk packaging and has a pitch of 0.375inch. It is suitable for panel and chassis mounting, and can be terminated with solder.
Molex 0387204814 technical specifications.
| Color | Black |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis, Through Hole |
| Number of Circuits | 14 |
| Number of Contacts | 14 |
| Number of Rows | 1 |
| Number of Wire Entries | 14 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| Series | Beau™ 38720 |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0387204814 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.