The Molex 0387205025 is a 25-position terminal block with a voltage rating of 300V and a current rating of 15A. It is constructed from thermoplastic with a flammability rating of UL94 V-0. The terminal block has a pitch of 0.375inch and is available in a bulk packaging quantity of 10. It is designed for panel and chassis mounting and is rated for operation between -40°C and 100°C.
Molex 0387205025 technical specifications.
| Color | Black |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis |
| Number of Circuits | 25 |
| Number of Contacts | 25 |
| Number of Rows | 1 |
| Number of Wire Entries | 25 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| Series | Beau™ 38720 |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0387205025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.