
This 8-position FFC/FPC connector features a voltage rating of 300V and is designed for use with wire gauges ranging from 14AWG to 22AWG. It has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The connector is made of thermoplastic insulation material and has a nickel-plated brass contact. It is available in bulk packaging and is suitable for panel and chassis mounting.
Molex 0387205108 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Depth | 15.7mm |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Length | 78.2mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis |
| Number of Circuits | 8 |
| Number of Rows | 1 |
| Number of Wire Entries | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Beau 38720 |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0387205108 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.