
This 20-contact FFC/FPC connector features a 9.5mm pitch and a voltage rating of 300V. It is designed for through-hole mounting and is suitable for use in applications with operating temperatures ranging from -40°C to 100°C. The connector is constructed from thermoplastic insulation material and meets the UL94 V-0 flammability rating.
Molex 0387206120 technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 20 |
| Number of Contacts | 20 |
| Number of Rows | 1 |
| Number of Wire Entries | 20 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 9.5mm |
| Series | Beau 38720 |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0387206120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.