Right-angle, 13-circuit flexible flat cable/flexible printed circuit connector with ZIF/LIF technology. Features brass contacts with tin plating, PBT insulation, and a black barrier strip. Rated for 300V, operating between -40°C and 100°C, with a 9.53mm pitch. Mounts via through-hole, panel, or chassis, accepting wire gauges from 14AWG to 22AWG. UL94 V-0 flammability rating.
Molex 0387206213 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 15.7mm |
| Flammability Rating | UL94 V-0 |
| Insulation Material | PBT |
| Length | 144.9mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Through Hole, Panel, Chassis |
| Number of Circuits | 13 |
| Number of Contacts | 13 |
| Number of Rows | 1 |
| Number of Wire Entries | 13 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 9.53mm |
| Series | Beau 38720 |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0387206213 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.