25-position, single-row flexible flat cable (FFC) / flexible printed circuit (FPC) connector with ZIF/LIF termination. Features brass contacts with tin plating, a 0.375-inch pitch, and a straight orientation. Rated for 300V and 15A, this black thermoplastic component offers a wide operating temperature range of -40°C to 100°C and a UL94 V-0 flammability rating. Designed for through-hole mounting, it accepts wire gauges from 14AWG to 22AWG and is RoHS compliant.
Molex 0387206325 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 25 |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 1 |
| Number of Wire Entries | 25 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 0.375inch |
| RoHS Compliant | Yes |
| Series | Beau™ 38720 |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0387206325 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.