This 10-position through hole header from Molex features a voltage rating of 300V and is constructed with thermoplastic insulation. It has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The header is available in a bulk packaging configuration with a pitch of 9.5mm and is suitable for use in applications where a UL94 V-0 flammability rating is required.
Molex 0387206510 technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Rows | 1 |
| Number of Wire Entries | 10 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 9.5mm |
| Radiation Hardening | No |
| Series | Beau 38720 |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0387206510 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.