
The 26-contact FFC/FPC connector is a through-hole component with a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It has a voltage rating of 300V and a current rating of 15A. The connector is made of thermoplastic insulation material and has a UL94 V-0 flammability rating. It is available in a bulk packaging quantity of 10 pieces.
Molex 0387206526 technical specifications.
| Color | Black |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 26 |
| Number of Contacts | 26 |
| Number of Rows | 1 |
| Number of Wire Entries | 26 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| Series | Beau™ 38720 |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0387206526 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.