
This 3-contact FFC/FPC connector is designed for through hole mounting and features a maximum operating temperature range of -40°C to 100°C. It can handle a maximum voltage rating of 300V and supports wire gauges from 14AWG to 22AWG. The connector is available in a bulk packaging quantity of 25 pieces.
Molex 0387206803 technical specifications.
| Color | Black |
| Current Rating | 15A |
| Housing Color | Black |
| Insulation Material | PBT |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Number of Wire Entries | 3 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| Series | Beau™ 38720 |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0387206803 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.