5-circuit, straight, through-hole mounted barrier strip connector with a 0.375-inch pitch. Features brass and steel contacts with tin, lead, and chromate plating, and a PBT insulation material. Rated for 300V and 15A, accommodating wire gauges from 14 to 22 AWG. Operates within a temperature range of -40°C to 100°C.
Molex 0387206805 technical specifications.
| Color | Black |
| Contact Material | Brass, Steel |
| Contact Plating | Tin, Lead, Chromate |
| Current Rating | 15A |
| Depth | 16mm |
| Housing Color | Black |
| Insulation Material | PBT |
| Length | 68.8mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Through Hole |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Rows | 1 |
| Number of Wire Entries | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.375inch |
| Series | Beau™ 38720 |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0387206805 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.