
The Beau 38720 connector is a 15-circuit FFC/FPC connector with a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It features a UL94 V-0 flammability rating and is made with PBT insulation material. The connector is available in a tray packaging and has a straight orientation. It can be mounted through a hole, panel, or chassis and has a maximum wire gauge of 22AWG and a minimum wire gauge of 14AWG.
Molex 0387206815 technical specifications.
| Color | Black |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | PBT |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel, Chassis |
| Number of Circuits | 15 |
| Number of Contacts | 15 |
| Number of Rows | 1 |
| Number of Wire Entries | 15 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 0.375inch |
| Series | Beau™ 38720 |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0387206815 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.