
3-position, straight, through-hole mounted ZIF/LIF connector with a 9.52mm pitch. Features brass contacts with nickel plating, a 15A current rating, and a 300V voltage rating. The black thermoplastic housing offers UL94 V-0 flammability resistance and operates within a -40°C to 100°C temperature range. Designed for solder termination, it accepts wire gauges from 14AWG to 22AWG.
Molex 0387206903 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Depth | 15.7mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Length | 30.7mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Number of Wire Entries | 3 |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| Series | Beau™ 38720 |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0387206903 to view detailed technical specifications.
No datasheet is available for this part.