
The Molex 0387207418 is an 18-contact FFC/FPC connector with a voltage rating of 300V and a current rating of 25A. It features a through hole mount and operates within a temperature range of -40°C to 100°C. The connector is made of PBT insulation material and has a flammability rating of UL94 V-0. It is available in a bulk packaging quantity of 10 pieces.
Molex 0387207418 technical specifications.
| Color | Black |
| Current Rating | 25A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | PBT |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel, Chassis |
| Number of Circuits | 18 |
| Number of Contacts | 18 |
| Number of Rows | 1 |
| Number of Wire Entries | 18 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| Series | Beau™ 38720 |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0387207418 to view detailed technical specifications.
No datasheet is available for this part.