
Barrier strip terminal block featuring a 25A current rating and 300V voltage rating, designed for 12-22AWG wire. This straight, through-hole mount component offers 8 circuits with a 0.375-inch pitch and a single row configuration. Constructed with a black thermoplastic insulator and zinc-plated steel contacts, it boasts a UL94 V-0 flammability rating and operates within a -40°C to 100°C temperature range.
Molex 0387207508 technical specifications.
| Color | Black |
| Contact Material | Steel |
| Contact Plating | Zinc |
| Current Rating | 25A |
| Depth | 15.7mm |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Length | 78.3mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Rows | 1 |
| Number of Wire Entries | 8 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Tray |
| Pitch | 0.375inch |
| RoHS Compliant | Yes |
| Series | Beau™ 38720 |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0387207508 to view detailed technical specifications.
No datasheet is available for this part.