
This 21-position through-hole FFC/FPC connector features a thermoplastic housing and brass contacts with a tin plating. It has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The connector is rated for 300V and 25A, and is available in a black housing with a UL94 V-0 flammability rating. It is packaged in a tray and has a 0.375inch pitch.
Molex 0387207521 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 25A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 21 |
| Number of Contacts | 21 |
| Number of Positions | 21 |
| Number of Rows | 1 |
| Number of Wire Entries | 21 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 0.375inch |
| Series | Beau™ 38720 |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0387207521 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.