24-position, 1-row ZIF/LIF connector with a 0.375-inch pitch, designed for flexible flat cable/flexible printed circuit applications. Features brass and steel contacts with tin/zinc plating, rated for 25A and 300V. Thermoplastic insulation and a black housing ensure durability, with a flammability rating of UL94 V-0. Operates across a wide temperature range of -40°C to 130°C, supporting wire gauges from 12AWG to 22AWG. Through-hole mounting and straight orientation facilitate integration.
Molex 0387207524 technical specifications.
| Color | Black |
| Contact Material | Brass, Steel |
| Contact Plating | Tin, Zinc |
| Current Rating | 25A |
| Depth | 15.7mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Length | 230.6mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Through Hole |
| Number of Circuits | 24 |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 1 |
| Number of Wire Entries | 24 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 0.375inch |
| RoHS Compliant | Yes |
| Series | Beau™ 38720 |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0387207524 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.