
This 5-position connector features a thermoplastic insulation material, a UL94 V-0 flammability rating, and a maximum operating temperature of 100°C. It is designed for panel and chassis mounting, with a straight orientation and a pitch of 0.375inch. The connector is available in a bulk packaging quantity of 25 pieces. It is part of the Beau™ 38720 series and has a maximum wire gauge of 22AWG and a minimum of 14AWG.
Molex 0387209205 technical specifications.
| Color | Black |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Rows | 1 |
| Number of Wire Entries | 5 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| Series | Beau™ 38720 |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0387209205 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.