
The 7-position FFC/FPC connector is designed for use in applications where a high voltage rating and reliable connections are required. It has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The connector is made from thermoplastic and has a flammability rating of UL94 V-0. It is available in a bulk packaging option and has a pitch of 9.5mm. The connector is suitable for use in panel and chassis mounting applications and has a termination type of solder.
Molex 0387209207 technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Rows | 1 |
| Number of Wire Entries | 7 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 9.5mm |
| Series | Beau 38720 |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0387209207 to view detailed technical specifications.
No datasheet is available for this part.