
This 9-position FFC/FPC connector has a voltage rating of 300V and a current rating of 15A. It is made from thermoplastic and has a flammability rating of UL94 V-0. The operating temperature range is -40°C to 100°C. It is designed for panel or chassis mount and has a pitch of 0.375inch. The connector is available in a bulk packaging with 25 pieces per package.
Molex 0387209209 technical specifications.
| Color | Black |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis |
| Number of Circuits | 9 |
| Number of Rows | 1 |
| Number of Wire Entries | 9 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| Radiation Hardening | No |
| Series | Beau™ 38720 |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0387209209 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.