
The Beau 38720 connector is a 13-position FFC/FPC connector with a 1-row design and 13-wire entries. It has a voltage rating of 300V and a current rating of 15A. The connector features a thermoplastic insulation material and a UL94 V-0 flammability rating. It is suitable for panel and chassis mounting and has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C.
Molex 0387209213 technical specifications.
| Color | Black |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis |
| Number of Circuits | 13 |
| Number of Rows | 1 |
| Number of Wire Entries | 13 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| Radiation Hardening | No |
| Series | Beau™ 38720 |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0387209213 to view detailed technical specifications.
No datasheet is available for this part.