This 16-contact panel mount connector features a thermoplastic insulation material and a maximum operating temperature of 100°C. It has a voltage rating of 300V and is rated for use in environments with a minimum operating temperature of -40°C. The connector is available in bulk packaging and has a pitch of 9.5mm. It is designed for use in panel and chassis mounting applications and is not radiation hardened.
Molex 0387209216 technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis |
| Number of Circuits | 16 |
| Number of Contacts | 16 |
| Number of Rows | 1 |
| Number of Wire Entries | 16 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 9.5mm |
| Radiation Hardening | No |
| Series | Beau 38720 |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0387209216 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.