The Molex Beau 38721 connector is a 16-position FFC/FPC connector with a 1-row design and 16-wire entries. It has a current rating of 15A and a voltage rating of 300V. The connector is suitable for use in temperatures ranging from -40°C to 100°C. It is available in bulk packaging with 95 connectors per package.
Molex 0387212816 technical specifications.
| Color | Black |
| Current Rating | 15A |
| Insulation Material | PBT |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis |
| Number of Circuits | 16 |
| Number of Rows | 1 |
| Number of Wire Entries | 16 |
| Package Quantity | 95 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| Radiation Hardening | No |
| Series | Beau™ 38721 |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0387212816 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.