
This 10-contact FFC/FPC connector from Molex features a black PBT insulation material and a maximum operating temperature of 100°C. It can withstand a minimum operating temperature of -40°C and is designed for through-hole mounting. The connector has a 9.5mm pitch and is available in bulk packaging. It is part of the Beau 38729 series and can handle wire gauges between 14AWG and 22AWG.
Molex 0387290598 technical specifications.
| Color | Black |
| Insulation Material | PBT |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Rows | 1 |
| Number of Wire Entries | 10 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 9.5mm |
| Series | Beau 38729 |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
No datasheet is available for this part.