This connector features 11 rows and 11 wire entries, with a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It has a voltage rating of 300V and a current rating of 15A. The connector is made of thermoplastic insulation material and has a flammability rating of UL94 V-0. It is available in bulk packaging with 10 pieces per package.
Molex 0387290647 technical specifications.
| Color | Black |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 11 |
| Number of Rows | 1 |
| Number of Wire Entries | 11 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| Series | Beau™ 38729 |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
No datasheet is available for this part.