The Beau 38729 connector features a thermoplastic insulation material and a black color. It has a current rating of 20A and a voltage rating of 300V. The connector is suitable for panel and chassis mounting and has a flammability rating of UL94 V-0. It operates within a temperature range of -40°C to 100°C and is available in a bulk packaging with 25 pieces per package.
Molex 0387291635 technical specifications.
| Color | Black |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis |
| Number of Circuits | 10 |
| Number of Rows | 1 |
| Number of Wire Entries | 10 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| Series | Beau™ 38729 |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
No datasheet is available for this part.