This flexible flat cable (FFC) / flexible printed circuit (FPC) connector features a straight, through-hole mount orientation with 12 circuits and 12 contacts. Constructed with a black PBT insulation material and brass contacts with nickel plating, it offers a current rating of 15A and a voltage rating of 300V. The connector operates within a temperature range of -40°C to 100°C and has a flammability rating of UL94 V-0. It supports wire gauges from 14AWG to 22AWG and utilizes a 0.438-inch pitch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0387305112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Depth | 19.1mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | PBT |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Rows | 1 |
| Number of Wire Entries | 12 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.438inch |
| Series | Beau™ 38730 |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0387305112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.