4-position, straight, flexible flat cable/flexible printed circuit connector with ZIF & LIF technology. Features a 0.438-inch pitch, 15A current rating, and 300V voltage rating. Constructed with a black thermoplastic housing and steel contacts with zinc plating. Designed for panel or chassis mounting, this connector operates within a temperature range of -40°C to 100°C and boasts a UL94 V-0 flammability rating. Accommodates wire gauges from 14AWG to 22AWG.
Molex 0387316604 technical specifications.
| Color | Black |
| Contact Material | Steel |
| Contact Plating | Zinc |
| Current Rating | 15A |
| Depth | 34.3mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Length | 65.7mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Number of Wire Entries | 4 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 0.438inch |
| Series | Beau™ 38731 |
| Termination | Faston |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0387316604 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.